88LX5153A0-BUU2C000, Network Controller & Processor ICs G.hn DBB Networking IC Coax

88LX5153A0-BUU2C000, Network Controller & Processor ICs G.hn DBB Networking IC Coax
Изображения служат только для ознакомления,
см. техническую документацию
4 870 руб.
от 10 шт.4 420 руб.
от 25 шт.3 780 руб.
от 100 шт.3 438.83 руб.
1 шт. на сумму 4 870 руб.
Плати частями
от 1 219 руб. × 4 платежа
Номенклатурный номер: 8005203452
Артикул: 88LX5153A0-BUU2C000
Бренд: Maxlinear

Описание

Semiconductors\Integrated Circuits - ICs\Communication & Networking ICs\Network Controller & Processor ICs
G.hn Digital Baseband Processors MaxLinear G.hn Digital Baseband (DBB) Processors offer high-speed networking solutions over powerlines, phone lines/twisted pairs, and coaxial cables. These baseband processors can achieve physical data rates of up to 2Gbps. The G.hn DBB processors offer a maximum of 1.7Gbps throughput for coaxial cable and phone line (twisted pair) and 1Gbps maximum throughput for powerline performance. These DBB processors include G.hn physical layer, G.hn data link layer (DLL), and an embedded CPU for control and management purposes. The G.hn DBB processors also feature embedded memory and two ethernet interface options and are available in a 10mm x 10mm BGA-186 package.

Технические параметры

Brand: MaxLinear
Data Rate: 1.7 Gb/s
Factory Pack Quantity: 2400
Frequency: 100 MHz, 200 MHz
Interface Type: RGMII, SGMII
Manufacturer: MaxLinear
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: BGA-186
Packaging: Tray
Product Category: Network Controller & Processor ICs
Product Type: Network Controller & Processor ICs
Product: Digital BaseBands
Subcategory: Communication & Networking ICs

Техническая документация

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем