RD-HNCOAX2DCP962CKIT, Networking Development Tools DCP962C EVK for 88LX5153/88LX2730(2)
![Фото 1/2 RD-HNCOAX2DCP962CKIT, Networking Development Tools DCP962C EVK for 88LX5153/88LX2730(2)](https://static.chipdip.ru/lib/178/DOC028178980.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/764/DOC007764713.jpg)
144 100 руб.
Добавить в корзину 1 шт.
на сумму 144 100 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Engineering Development Tools\Communication Development Tools\Networking Development Tools
G.hn Wave-2 Networking Evaluation KitsMaxLinear G.hn Wave-2 Evaluation Kits are designed to evaluate the real-world performance of G.hn networking technology. Each kit includes two G.hn adapters and accessories. MaxLinear G.hn Wave-2 supports MAC throughput of up to 1Gbps over powerlines and 1.7Gbps over twisted pair and coaxial cables.
Технические параметры
Brand: | MaxLinear |
Data Rate: | 1.7 Gb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | MaxLinear |
Maximum Operating Temperature: | +40 C |
Minimum Operating Temperature: | 0 C |
Packaging: | Bulk |
Product Category: | Networking Development Tools |
Product Type: | Networking Development Tools |
Product: | Evaluation Kits |
Series: | Wave-2 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | 88LX2730 |
Type: | Networking |
ECCN | 5A002A1 |
Function | Transceiver, G.hn |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
Primary Attributes | Coaxial Networking |
Secondary Attributes | On-Board LEDs |
Supplied Contents | Board(s), Cable(s), Accessories |
Type | Interface |
Utilized IC / Part | 88LX2730, 88LX5153 |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 1098 КБ
Datasheet RD-HNPH2DCP962KIT-01
pdf, 558 КБ