SP3074EEN-L/TR, RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
620 руб.
от 10 шт. —
530 руб.
от 100 шт. —
400 руб.
от 250 шт. —
351.89 руб.
1 шт.
на сумму 620 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
Advanced-Failsafe Transceivers MaxLinear Advanced-Failsafe Transceivers are suitable for bidirectional communication on balanced multipoint bus transmission lines and comply with both RS485 and RS422 EIA standards. These differential line transceivers consist of a differential driver and a differential receiver. They operate from a 3.3V power supply. MaxLinear Advanced-Failsafe Transceivers feature ±15kV ESD protection for RS485 pins and advanced receiver-failsafe protection for open, shorted, or terminated lines.
Технические параметры
Brand: | MaxLinear |
Data Rate: | 500 kb/s |
Duplex: | Full Duplex |
ESD Protection: | +/-15 kV |
Factory Pack Quantity: | 2500 |
Function: | Transceiver |
Input Voltage: | -7 V to 12 V |
Manufacturer: | MaxLinear |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 800 uA |
Operating Supply Voltage: | 3.3 V |
Output Current: | 250 mA |
Output Type: | Differential |
Output Voltage: | 1.5 V to 3.3 V |
Package/Case: | SOIC-8 |
Pd - Power Dissipation: | 471 mW |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Product: | RS-422/RS-485 Transceivers |
Propagation Delay Time: | 200 ns to 800 ns |
Protocol Supported: | RS-422, RS-485 |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | Transceiver |
Data Rate | 500kbps |
Number Of Receivers | 1/1 |
Protocol | RS422, RS485 |
Type | Transceiver |
Driver/receiver | 1/1 |
Operating Temperature | -40℃~+85℃ |
Supply Voltage | 3.3V |
Types | transceiver |
Вес, г | 0.14 |
Техническая документация
Datasheet SP3074EEN-L/TR
pdf, 170 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем