SP3078EEN-L, RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver
![Фото 1/3 SP3078EEN-L, RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver](https://static.chipdip.ru/lib/130/DOC043130170.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/762/DOC016762060.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762072.jpg)
290 руб.
от 10 шт. —
250 руб.
от 98 шт. —
170 руб.
от 588 шт. —
140.52 руб.
1 шт.
на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
Advanced-Failsafe Transceivers MaxLinear Advanced-Failsafe Transceivers are suitable for bidirectional communication on balanced multipoint bus transmission lines and comply with both RS485 and RS422 EIA standards. These differential line transceivers consist of a differential driver and a differential receiver. They operate from a 3.3V power supply. MaxLinear Advanced-Failsafe Transceivers feature ±15kV ESD protection for RS485 pins and advanced receiver-failsafe protection for open, shorted, or terminated lines.
Технические параметры
Brand: | MaxLinear |
Data Rate: | 16 Mb/s |
Duplex: | Half Duplex |
ESD Protection: | +/-15 kV |
Factory Pack Quantity: | 98 |
Function: | Transceiver |
Input Voltage: | -7 V to 12 V |
Manufacturer: | MaxLinear |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 800 uA |
Operating Supply Voltage: | 3.3 V |
Output Current: | 250 mA |
Output Type: | Differential |
Output Voltage: | 1.5 V to 3.3 V |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 471 mW |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Product: | RS-422/RS-485 Transceivers |
Propagation Delay Time: | 50 ns, 75 ns |
Protocol Supported: | RS-422, RS-485 |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | Transceiver |
IC Type | Line Transceiver IC |
Input Type | Differential |
Mounting Type | Surface Mount |
Number of Transmitters | 1 |
Package Type | SOIC |
Pin Count | 8 |
Automotive | No |
Driving Mode | 3-State |
Maximum Single Supply Voltage - (V) | 3.6 |
Military | No |
Minimum Single Supply Voltage - (V) | 3 |
Number of Drivers per Line | 256@RS-485I1@RS-422 |
Number of Receivers | 1 |
Number of Receivers per Line | 256@RS-485I10@RS-422 |
Number of Transceivers | 1 |
Operating Temperature - (??C) | -40~85 |
Power Supply Type | Single |
Receiver Communication Type | RS-485IRS-422 |
Receiver Signal Type | Differential |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Transmitter Signal Type | Differential |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем