SP3088EEN-L/TR, RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver

SP3088EEN-L/TR, RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 10 шт.270 руб.
от 100 шт.194 руб.
от 500 шт.149.37 руб.
1 шт. на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005203504
Артикул: SP3088EEN-L/TR
Бренд: Maxlinear

Описание

Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
Advanced-Failsafe Transceivers MaxLinear Advanced-Failsafe Transceivers are suitable for bidirectional communication on balanced multipoint bus transmission lines and comply with both RS485 and RS422 EIA standards. These differential line transceivers consist of a differential driver and a differential receiver. They operate from a 3.3V power supply. MaxLinear Advanced-Failsafe Transceivers feature ±15kV ESD protection for RS485 pins and advanced receiver-failsafe protection for open, shorted, or terminated lines.

Технические параметры

Brand: MaxLinear
Data Rate: 20 Mb/s
Duplex: Half Duplex
ESD Protection: +/-15 kV
Factory Pack Quantity: 2500
Function: Transceiver
Input Voltage: -7 V to 12 V
Manufacturer: MaxLinear
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 400 uA
Operating Supply Voltage: 5 V
Output Current: 250 mA
Output Type: Differential
Output Voltage: 1.5 V to 5 V
Package/Case: SOIC-8
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Product: RS-422/RS-485 Transceivers
Propagation Delay Time: 20 ns, 75 ns
Protocol Supported: RS-422, RS-485
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Transceiver
Brand MaxLinear
Data Rate 20 Mb/s
Factory Pack Quantity 2500
Input Voltage -7 V to+12 V
Manufacturer MaxLinear
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 400 uA
Operating Supply Voltage 5 V
Output Current 8 mA, 60 mA
Package / Case SOIC-8 Narrow
Packaging Cut Tape or Reel
Product Category RS-422/RS-485 Interface IC
Product Type RS-422/RS-485 Interface IC
Propagation Delay Time 12 ns
Series SP3088E
Subcategory Interface ICs
Tradename Sipex
Вес, г 0.14

Техническая документация

Datasheet
pdf, 1359 КБ
Datasheet
pdf, 527 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем