SP3223EEA-L, RS-232 Interface IC RS232 120 kbps temp -40C to 85C
![Фото 1/2 SP3223EEA-L, RS-232 Interface IC RS232 120 kbps temp -40C to 85C](https://static.chipdip.ru/lib/079/DOC043079955.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/774/DOC043774526.jpg)
520 руб.
от 10 шт. —
420 руб.
от 100 шт. —
320 руб.
от 264 шт. —
270.14 руб.
Добавить в корзину 1 шт.
на сумму 520 руб.
Описание
Semiconductors\Interface ICs\RS-232 Interface IC
Описание IC: interface; transceiver; full duplex,RS232; 235kbps; SSOP20 Характеристики Категория | Микросхема |
Тип | интерфейсная |
Вид | RS-232, EIA-232 |
Технические параметры
Brand: | MaxLinear |
Data Rate: | 235 kb/s |
Duplex: | Full Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: | 66 |
Function: | Transceiver |
Manufacturer: | MaxLinear |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Receivers: | 2 Receiver |
Operating Supply Current: | 300 uA |
Operating Supply Voltage: | 3 V to 5.5 V |
Output Current: | 35 mA |
Package/Case: | SSOP-20 |
Packaging: | Tube |
Pd - Power Dissipation: | 750 mW |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Propagation Delay Time: | 0.15 us |
Protocol Supported: | RS-232 |
Shutdown: | With Shutdown |
Subcategory: | Interface ICs |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | Intelligent |
Data Rate | 235Kbps |
Duplex | Full |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 2/2 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 20-SSOP (0.209"", 5.30mm Width) |
Protocol | RS232 |
Receiver Hysteresis | 300mV |
RoHS Status | RoHS Compliant |
Supplier Device Package | 20-SSOP |
Type | Transceiver |
Voltage - Supply | 3V ~ 5.5V |
Automotive | No |
Driving Mode | 3-State |
Maximum Single Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Single Supply Voltage - (V) | 3 |
Number of Drivers per Line | 1 |
Number of Receivers | 2 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitters | 2 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Pin Count | 20 |
Power Supply Type | Single |
Receiver Communication Type | RS-232 |
Receiver Signal Type | Single-Ended |
Standard Package Name | SOP |
Supplier Package | SSOP |
Transmitter Signal Type | Single-Ended |
Вес, г | 0.45 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем