SP339EER1-L, Interface - Specialized Multiprotocol, Ext Temp, Transceiver
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
2 520 руб.
от 10 шт. —
2 270 руб.
от 25 шт. —
1 910 руб.
от 100 шт. —
1 731.67 руб.
1 шт.
на сумму 2 520 руб.
Плати частями
от 630 руб. × 4 платежа
от 630 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\Interface - Specialized
SP339E Series Multiprotocol Transceivers MaxLinear SP339E Series Multiprotocol Transceivers are an advanced multiprotocol transceiver supporting RS-232, RS-485, and RS-422 serial standards. In the RS-485/422 modes, these SP339E Series feature one driver and one receiver (1TX/1RX) in both half and full-duplex configurations. In the RS-232 mode (3TX/5RX) these SP339E Series Multiprotocol Transceivers provide full support of all eight signals commonly used with the DB9 RS-232 connector. A dedicated diagnostic loopback mode is also provided. These SP339E Series Multiprotocol Transceivers operate up to 20Mbps in RS-485/422 modes, and up to 1Mbps in RS-232 mode. All drivers can be slew limited to 250kbps in any mode to minimize Electromagnetic Interference (EMI).
Технические параметры
Brand: | MaxLinear |
Data Rate: | 20 Mb/s |
Duplex: | Half/Full Duplex |
ESD Protection: | +/-15 kV |
Factory Pack Quantity: | 490 |
Function: | Transceiver |
Manufacturer: | MaxLinear |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 3 Driver |
Number of Receivers: | 5 Receiver |
Operating Supply Current: | 2 mA |
Operating Supply Voltage: | 3.3 V, 5 V |
Output Type: | Differential |
Package/Case: | QFN-40 |
Packaging: | Tray |
Pd - Power Dissipation: | 500 mW |
Product Category: | Interface-Specialised |
Product Type: | Interface-Specialized |
Product: | Transceivers |
Protocol Supported: | RS-232, RS-422, RS-485, V.28, V.24 |
Shutdown: | With Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 3.135 V |
Type: | Multiprotocol Transceiver |
Data Rate | 20MBPS(MAX)(kbps) |
Driving Mode | 3-STATE |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Function | LINE TRANSCEIVER |
Interface Circuit Standard 1 | RS-232/RS-422/RS-485 |
Mounting | Surface Mount |
Number of Receiver Enables | 0 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | QFN EP |
Pin Count | 40 |
Power Supply Requirement | Single |
Rad Hardened | No |
Single Supply Voltage (Max) | 5.25(V) |
Single Supply Voltage (Min) | 3.135(V) |
Single Supply Voltage (Typ) | 3.3/5(V) |
Supply Current | 8(mA) |
Вес, г | 5.96 |
Техническая документация
Datasheet
pdf, 1995 КБ
Datasheet SP339EER1-L
pdf, 1995 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем