XR3078XID-F, RS-422/RS-485 Interface IC Lo Pwr 18V Tolerant 3.3V Tnscvrs

360 руб.
от 10 шт.330 руб.
от 98 шт.297 руб.
от 294 шт.270.26 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005203708
Артикул: XR3078XID-F
Бренд: Maxlinear

Описание

Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
XR3072X & XR3078X RS-485/RS-422 Transceivers MaxLinear XR3072X and XR3078X Low Power 18V Tolerant RS-485/RS-422 Transceivers are a family of high-performance RS-485/422 devices that improve performance in noisy industrial environments and increase tolerance to system faults. The analog bus pins withstand direct shorts up to ±18V and are protected against ESD events up to ±15kV. The differential high output driver delivers 10% higher SNR than standard RS-485/422 devices, allowing additional noise margin or extended cable lengths. Full fail-safe circuitry on the receivers guarantee logic-high receiver output when the receiver inputs are open, shorted, or undriven.

Технические параметры

Brand: MaxLinear
Data Rate: 20 Mb/s
Duplex: Half Duplex
ESD Protection: +/-15 kV
Factory Pack Quantity: 98
Function: Transceiver
Input Voltage: -7 V to 12 V
Manufacturer: MaxLinear
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 425 uA
Operating Supply Voltage: 3.3 V
Output Current: 250 mA
Output Type: Differential
Output Voltage: 1.5 V to 3.3 V
Package/Case: SOIC-8
Packaging: Tube
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Product: RS-422/RS-485 Transceivers
Propagation Delay Time: 50 ns
Protocol Supported: RS-422, RS-485
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Transceiver
Вес, г 0.54

Техническая документация

Datasheet XR3072XID-F
pdf, 255 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем