XR31235ED, CAN Interface IC 3.3V CAN Bus XCVR Autobaud LB Mode

XR31235ED, CAN Interface IC 3.3V CAN Bus XCVR Autobaud LB Mode
Изображения служат только для ознакомления,
см. техническую документацию
930 руб.
от 10 шт.780 руб.
от 98 шт.567 руб.
от 294 шт.500.35 руб.
1 шт. на сумму 930 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005203712
Артикул: XR31235ED
Бренд: Maxlinear

Описание

Semiconductors\Interface ICs\CAN Interface IC
XR31233, XR31234, & XR31235 CAN Tranceivers

MaxLinear XR31233, XR31234, and XR31235 CAN (Controller Area Network) Transceivers provide transmit and receive signaling between a differential CAN bus and a CAN controller. These devices feature transmit and receive rates up to 1Mbps, low 3.3V power consumption, and robust Electrostatic Discharge (ESD) protection.

Технические параметры

Brand: MaxLinear
Data Rate: 1 Mb/s
ESD Protection: 16 kV
Factory Pack Quantity: Factory Pack Quantity: 98
Manufacturer: MaxLinear
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Number of Transceivers: 1 Transceiver
Operating Supply Current: 200 uA
Operating Supply Voltage: 3.3 V
Package / Case: NSOIC-8
Packaging: Tray
Pd - Power Dissipation: 540 mW
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Propagation Delay Time: 70 ns, 35 ns
Protocol Supported: CAN
Series: XR31235
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: High Speed CAN Transceiver

Техническая документация

Datasheet XR31233ED
pdf, 1034 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем