XR33055ID-F, RS-422/RS-485 Interface IC 3.0V-5.5V RS-485 RS-422 Transceivers

XR33055ID-F, RS-422/RS-485 Interface IC 3.0V-5.5V RS-485 RS-422 Transceivers
Изображения служат только для ознакомления,
см. техническую документацию
850 руб.
от 10 шт.700 руб.
от 98 шт.519 руб.
от 294 шт.468.80 руб.
1 шт. на сумму 850 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005203722
Артикул: XR33055ID-F
Бренд: Maxlinear

Описание

Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
XR33x5x Fault-Tolerant RS-485/RS-422 Transceivers

MaxLinear XR33x5x Fault-Tolerant RS-485/RS-422 (TIA-485/TIA-422) Transceivers offer ±60V fault tolerance and ±25V common-mode operation. These high-performance transceivers improve performance in noisy industrial environments and increase tolerance to system faults. Other features include a wide supply voltage range (3.0V to 5.5V) and maximum data rates of 250kbps (XR33152), 1Mbps (XR33053), and 20Mbps (XR33156, XR33158). MaxLinear XR33053, XR33152, XR33156, and XR33158 transceivers are designed to survive overvoltage faults while simultaneously protecting against ESD events up to ±15kV.

Технические параметры

Brand: MaxLinear
Data Rate: 1 Mb/s
Development Kit: XR33055IDEVB
Duplex: Half Duplex
ESD Protection: +/-15 kV
Factory Pack Quantity: Factory Pack Quantity: 98
Function: Transceiver
Input Voltage: 25 V
Manufacturer: MaxLinear
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 4 mA
Operating Supply Voltage: 5 V
Output Current: 250 mA
Output Type: Differential
Output Voltage: 650 mV to 4.5 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Product: RS-422/RS-485 Transceivers
Propagation Delay Time: 200 ns, 500 ns
Protocol Supported: RS-422, RS-485
Series: XR33x5
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Transceiver
Вес, г 0.48

Техническая документация

Datasheet XR33053ID-F
pdf, 772 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем