XR33194ESBTR, RS-422/RS-485 Interface IC 3.3V RS-485/RS-422 Transmitter
![XR33194ESBTR, RS-422/RS-485 Interface IC 3.3V RS-485/RS-422 Transmitter](https://static.chipdip.ru/lib/320/DOC043320341.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
500 руб.
1 шт.
на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
XR33193, XR33194, XR33195 RS-485/422 Transmitters MaxLinear XR33193, XR33194, and XR33195 RS-485/RS-422 Transmitters combine low power, high performance, small packaging, and high ±15kV ESD protection. The XR3319x Series Transmitters operate from a 3.3V supply and draw only 180µA (375µA maximum) of supply current. All transmitters feature a shutdown mode that consumes less than 2µA whenever the transmitters are disabled.
Технические параметры
Brand: | MaxLinear |
Data Rate: | 2.5 Mb/s |
Development Kit: | XR33194ESBEVB |
ESD Protection: | +/-15 kV |
Factory Pack Quantity: | 3000 |
Function: | Driver |
Manufacturer: | MaxLinear |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 0 Receiver |
Operating Supply Current: | 180 uA |
Operating Supply Voltage: | 3.3 V |
Output Current: | 250 mA |
Output Type: | Differential |
Output Voltage: | 1.5 V to 3.3 V |
Package/Case: | TSOT-23-6 |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Product: | RS-422/RS-485 Drivers |
Propagation Delay Time: | 70 ns |
Protocol Supported: | RS-422, RS-485 |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.465 V |
Supply Voltage - Min: | 3.135 V |
Type: | Transmitter |
Automotive | No |
Military | No |
Packaging | Tape and Reel |
Pin Count | 6 |
Standard Package Name | SOT-23 |
Supplier Package | TSOT-23 |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем