XR33195ESBTR, RS-422/RS-485 Interface IC 3.3V RS-485/RS-422 Transmitter

XR33195ESBTR, RS-422/RS-485 Interface IC 3.3V RS-485/RS-422 Transmitter
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
от 10 шт.440 руб.
от 100 шт.364 руб.
от 250 шт.320.77 руб.
1 шт. на сумму 490 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005203730
Артикул: XR33195ESBTR
Бренд: Maxlinear

Описание

Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
XR33193, XR33194, XR33195 RS-485/422 Transmitters

MaxLinear XR33193, XR33194, and XR33195 RS-485/RS-422 Transmitters combine low power, high performance, small packaging, and high ±15kV ESD protection. The XR3319x Series Transmitters operate from a 3.3V supply and draw only 180µA (375µA maximum) of supply current. All transmitters feature a shutdown mode that consumes less than 2µA whenever the transmitters are disabled.

Технические параметры

Brand: MaxLinear
Data Rate: 20 Mb/s
Development Kit: XR33195ESBEVB
ESD Protection: +/-15 kV
Factory Pack Quantity: Factory Pack Quantity: 3000
Function: Driver
Manufacturer: MaxLinear
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 0 Receiver
Operating Supply Current: 180 uA
Operating Supply Voltage: 3.3 V
Output Current: 250 mA
Output Type: Differential
Output Voltage: 1.5 V to 3.3 V
Package / Case: TSOT-23-6
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Product: RS-422/RS-485 Drivers
Propagation Delay Time: 25 ns
Protocol Supported: RS-422, RS-485
Series: XR33193/94/95
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Type: Transmitter
Вес, г 0.01

Техническая документация

Datasheet
pdf, 458 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем