CTX25-4A-R, Coupled Inductors 25uH 2.65A 0.048ohms

CTX25-4A-R, Coupled Inductors 25uH 2.65A 0.048ohms
Изображения служат только для ознакомления,
см. техническую документацию
1136 шт., срок 4-7 недель
1 790 руб.
от 10 шт.1 430 руб.
от 25 шт.1 160 руб.
от 100 шт.1 010.17 руб.
1 шт. на сумму 1 790 руб.
Плати частями
от 449 руб. × 4 платежа
Номенклатурный номер: 8005203921
Артикул: CTX25-4A-R
Бренд: Eaton

Описание

Passive Components\Inductors, Chokes & Coils\Coupled Inductors
Battery Management Systems Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Технические параметры

Brand: Coiltronics/Eaton
Core Material: Amorphous Metal
Factory Pack Quantity: 600
Inductance - Parallel: 25.14 uH
Inductance - Series: 100.51 uH
Manufacturer: Eaton
Maximum DC Current: 2.65 A
Maximum DC Resistance: 48 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Product Category: Coupled Inductors
Product Type: Coupled Inductors
Product: Coupled Inductors
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Tolerance: 20%
Вес, г 3

Техническая документация

Datasheet
pdf, 735 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.