CTX33-1-R, Coupled Inductors 32uH 0.72A 0.293ohms

CTX33-1-R, Coupled Inductors 32uH 0.72A 0.293ohms
Изображения служат только для ознакомления,
см. техническую документацию
473 шт., срок 4-7 недель
1 410 руб.
от 10 шт.1 150 руб.
от 25 шт.1 040 руб.
от 100 шт.897.66 руб.
1 шт. на сумму 1 410 руб.
Плати частями
от 354 руб. × 4 платежа
Номенклатурный номер: 8005203927
Артикул: CTX33-1-R
Бренд: Eaton

Описание

Passive Components\Inductors, Chokes & Coils\Coupled Inductors
Battery Management Systems Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Технические параметры

Brand: Coiltronics/Eaton
Core Material: Amorphous Metal
Factory Pack Quantity: 1100
Inductance - Parallel: 32.4 uH
Inductance - Series: 129.6 uH
Manufacturer: Eaton
Maximum DC Current: 720 mA
Maximum DC Resistance: 293 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Product Category: Coupled Inductors
Product Type: Coupled Inductors
Product: Coupled Inductors
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Tolerance: 20%
Вес, г 0.4536

Техническая документация

Datasheet
pdf, 735 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.