DR1050-3R3-R, Power Inductors - SMD 3.3uH 8.2A 8.0mOhms
![Фото 1/2 DR1050-3R3-R, Power Inductors - SMD 3.3uH 8.2A 8.0mOhms](https://static.chipdip.ru/lib/127/DOC011127255.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/575/DOC007575518.jpg)
1498 шт., срок 4-7 недель
250 руб.
от 10 шт. —
180 руб.
от 100 шт. —
136 руб.
от 500 шт. —
118.02 руб.
1 шт.
на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
DR Series Power InductorsCoiltronics / Eaton DR Series Power Inductors feature a shielded drum core and include the DR1030, DR1040, DR1050, DR124, and DRQ series. The DR high power density series offers four sizes of shielded drum core inductors, an inductance range of 0.33µH to 1000µH, and a current range of up to 56A. The DR1030, DR1040, and DR1050 inductors have a footprint of 10.5mm x 10.3mm with profile heights of 3mm, 4mm, or 5mm. The DR124 inductors feature a ferrite core material, a 0.47µH to 1000µH inductance range, and a shielded drum core with 12.5mm x 12.5mm x 4.5mm dimensions. The DRQ series includes dual-winding, high-power density inductors that can be used as a single inductor or in coupled inductor/transformer applications. Coiltronics / Eaton DR Series Power Inductors are suitable for a wide variety of applications and operate in a temperature range of -40°C to +125°C.
Технические параметры
Application: | Power |
Brand: | Coiltronics/Eaton |
Core Material: | Ferrite |
Core Type: | Drum |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Inductance: | 3.21 uH |
Manufacturer: | Eaton |
Maximum DC Current: | 6.5 A |
Maximum DC Resistance: | 10 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Saturation Current: | 8.2 A |
Series: | DR1050 |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 100 kHz |
Tolerance: | 30% |
Current - Saturation (Isat) | 8.2A |
Current Rating (Amps) | 6.5A |
DC Resistance (DCR) | 10mOhm Max |
ECCN | EAR99 |
Height - Seated (Max) | 0.197"" (5.00mm) |
HTSUS | 8504.50.4000 |
Inductance | 3.3ВµH |
Inductance Frequency - Test | 100kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard |
RoHS Status | ROHS3 Compliant |
Series | DR1050 -> |
Shielding | Shielded |
Size / Dimension | 0.413"" L x 0.406"" W (10.50mm x 10.30mm) |
Tolerance | В±30% |
Type | Wirewound |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.