DR124-120-R, Power Inductors - SMD 12uH 4.96A 32mOhms

DR124-120-R, Power Inductors - SMD 12uH 4.96A 32mOhms
Изображения служат только для ознакомления,
см. техническую документацию
764 шт., срок 4-7 недель
310 руб.
от 10 шт.220 руб.
от 100 шт.159 руб.
от 500 шт.131.66 руб.
1 шт. на сумму 310 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005203982
Артикул: DR124-120-R
Бренд: Eaton

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
5G Applications Eaton offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to ESD, EMI, and EMP. Eaton 5G products are able to withstand harsh environments while delivering high performance.

Технические параметры

Application: Power
Brand: Coiltronics/Eaton
Core Material: Ferrite
Core Type: Drum
Factory Pack Quantity: 750
Inductance: 12 uH
Manufacturer: Eaton
Maximum DC Current: 4.1 A
Maximum DC Resistance: 38 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 4.96 A
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Вес, г 3.175

Техническая документация

Datasheet
pdf, 695 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.