DRA124-330-R, Power Inductors - SMD 33uH 3.42A 0.108ohms

DRA124-330-R, Power Inductors - SMD 33uH 3.42A 0.108ohms
Изображения служат только для ознакомления,
см. техническую документацию
995 шт., срок 4-7 недель
680 руб.
от 10 шт.540 руб.
от 100 шт.407 руб.
от 500 шт.312.02 руб.
1 шт. на сумму 680 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005204069
Артикул: DRA124-330-R
Бренд: Eaton

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
DRA Automotive Inductors Coiltronics / Eaton DRA Automotive Inductors are shielded inductors featuring high power density, high efficiency, and a storage/operating temperature range of -40°C to +165°C. These inductors provide mechanical secure mounting and offer up to 56A with an inductance range from 0.28µH to 1000µH in five sizes. Coiltronics / Eaton DRA Automotive Inductors are ideal for high shock and vibration environments such as automotive under-the-hood / interior / exterior environments, as well as telematics, noise filtering, filter chokes, and converters (DC-DC, buck, boost, forward, resonant).

Технические параметры

Application: Automotive
Brand: Coiltronics/Eaton
Core Material: Ferrite
Core Type: Drum
Factory Pack Quantity: 750
Inductance: 34.13 uH
Manufacturer: Eaton
Maximum DC Current: 1.98 A
Maximum DC Resistance: 130 mOhms
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Qualification: AEC-Q200
Saturation Current: 1.08 A
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: Power Inductor
Вес, г 4

Техническая документация

Datasheet
pdf, 1882 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.