DRAQ127-330-R, Coupled Inductors 32.01uH 6.22A IND HP Shielded

DRAQ127-330-R, Coupled Inductors 32.01uH 6.22A IND HP Shielded
Изображения служат только для ознакомления,
см. техническую документацию
428 шт., срок 4-7 недель
410 руб.
от 10 шт.290 руб.
от 100 шт.223 руб.
от 350 шт.194.86 руб.
1 шт. на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005204131
Артикул: DRAQ127-330-R
Бренд: Eaton

Описание

Passive Components\Inductors, Chokes & Coils\Coupled Inductors
Battery Management Systems Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Технические параметры

Brand: Coiltronics/Eaton
Factory Pack Quantity: 350
Inductance - Parallel: 32 uH
Inductance - Series: 128 uH
Manufacturer: Eaton
Maximum DC Current: 3.22 A, 1.61 A
Maximum DC Resistance: 72 mOhms, 288 mOhms
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Product Category: Coupled Inductors
Product Type: Coupled Inductors
Product: Coupled Inductors
Qualification: AEC-Q200
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Вес, г 0.4536

Техническая документация

Datasheet
pdf, 1480 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.