HCM0503-1R0-R, Power Inductors - SMD 1uH 8.5A SMD HIGH CURRENT

HCM0503-1R0-R, Power Inductors - SMD 1uH 8.5A SMD HIGH CURRENT
Изображения служат только для ознакомления,
см. техническую документацию
106 шт., срок 4-7 недель
280 руб.
от 10 шт.200 руб.
1 шт. на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005204280
Артикул: HCM0503-1R0-R
Бренд: Eaton

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
HCM0503 High Current Power Inductors Coiltronics / Eaton HCM0503 High Current Power Inductors are magnetically shielded and low EMI inductors. These power inductors feature 125°C maximum total temperature operation and a 5.5mm x 5.3mm x 3mm surface-mount package. The HCM0503 Inductors offer 0.20µH to 1.0µH inductance range, 8.5A to 22.2A current range, and up to 1MHz frequency range. Typical applications include Voltage Regulator Modules (VRMs), multi-phase regulators, point-of-load modules, base station equipment, information technology/computing, laptops and netbooks, and graphics cards.

Технические параметры

Application: High Current
Brand: Coiltronics/Eaton
Core Material: Iron Powder
Core Type: Wirewound
Factory Pack Quantity: 2000
Inductance: 1 uH
Manufacturer: Eaton
Maximum DC Current: 10.1 A
Maximum DC Resistance: 11.44 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 8.5 A
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: High Power Choke

Техническая документация

Datasheet HCM0503-3R3-R
pdf, 382 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.