HCM0503-3R3-R, Power Inductors - SMD 3.3uH 6.0A
![HCM0503-3R3-R, Power Inductors - SMD 3.3uH 6.0A](https://static.chipdip.ru/lib/320/DOC043320100.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
51 шт., срок 4-7 недель
280 руб.
от 10 шт. —
200 руб.
1 шт.
на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
HCM0503 High Current Power Inductors Coiltronics / Eaton HCM0503 High Current Power Inductors are magnetically shielded and low EMI inductors. These power inductors feature 125°C maximum total temperature operation and a 5.5mm x 5.3mm x 3mm surface-mount package. The HCM0503 Inductors offer 0.20µH to 1.0µH inductance range, 8.5A to 22.2A current range, and up to 1MHz frequency range. Typical applications include Voltage Regulator Modules (VRMs), multi-phase regulators, point-of-load modules, base station equipment, information technology/computing, laptops and netbooks, and graphics cards.
Технические параметры
Application: | Power |
Brand: | Coiltronics/Eaton |
Core Material: | Iron Powder |
Core Type: | Wirewound |
Factory Pack Quantity: | 2000 |
Inductance: | 3.3 uH |
Manufacturer: | Eaton |
Maximum DC Current: | 5.5 A |
Maximum DC Resistance: | 40.4 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package/Case: | 5.5 mm x 5.3 mm x 3 mm |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Saturation Current: | 6 A |
Self Resonant Frequency: | 1 MHz |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 20% |
Type: | High Power Choke |
Техническая документация
Datasheet HCM0503-3R3-R
pdf, 382 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.