HCM0703-R15-R, Power Inductors - SMD 0.15uH 52.0A SMD HIGH CURRENT

HCM0703-R15-R, Power Inductors - SMD 0.15uH 52.0A SMD HIGH CURRENT
Изображения служат только для ознакомления,
см. техническую документацию
2590 шт., срок 4-7 недель
420 руб.
от 10 шт.300 руб.
от 100 шт.215 руб.
от 500 шт.180.97 руб.
1 шт. на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005204291
Артикул: HCM0703-R15-R
Бренд: Eaton

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
HCM0703 High Current Power Inductors Coiltronics / Eaton HCM0703 High Current Power Inductors are halogen-free, RoHS compliant SMD devices with a powder iron core. These power inductors are magnetically shielded with a low EMI and offer a high current carrying capacity, low core losses, and 0.15µH to 10.0µH inductance range. The HCM0703 inductors feature 3.2A to 52A current range and up to 1MHz frequency range. Typical applications include voltage regulator modules (VRM), multi-phase regulators, point-of-load modules, desktop / server VRMs and EVRDs, and base station equipment.

Технические параметры

Application: High Current
Brand: Coiltronics/Eaton
Core Material: Iron Powder
Core Type: Wirewound
Factory Pack Quantity: 1500
Inductance: 150 nH
Manufacturer: Eaton
Maximum DC Current: 26 A
Maximum DC Resistance: 2.5 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Part # Aliases: HCM0703-R15-R.
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 52 A
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 20%
Type: High Power Choke
Вес, г 0.4536

Техническая документация

Datasheet
pdf, 348 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.