HCMA1305-5R6-R, Power Inductors - SMD 5.6uH 22A IND High Current

HCMA1305-5R6-R, Power Inductors - SMD 5.6uH 22A IND High Current
Изображения служат только для ознакомления,
см. техническую документацию
591 шт., срок 4-7 недель
480 руб.
от 10 шт.340 руб.
от 100 шт.251 руб.
от 400 шт.213.77 руб.
1 шт. на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005204398
Артикул: HCMA1305-5R6-R
Бренд: Eaton

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
HCMA1305 High Current Power Inductors Coiltronics / Eaton HCMA1305 High Current Power Inductors are automotive grade and offered in a 13.8mm X 12.5mm footprint surface-mount package. The magnetically sealed devices feature low EMI and a frequency range up to 5MHz. Coiltronics / Eaton HCMA1305 High Current Power Inductors are AEC-Q200 Grade 3 qualified with high current carrying capacity and low core losses. Ideal applications include body electronics, advanced driver assistance systems, infotainment and cluster electronics, and chassis and safety electronics.

Технические параметры

Application: High Current
Brand: Coiltronics/Eaton
Core Material: Iron Powder
Core Type: Wirewound
Factory Pack Quantity: 400
Inductance: 5.6 uH
Manufacturer: Eaton
Maximum DC Current: 11.5 A
Maximum DC Resistance: 13.8 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Qualification: AEC-Q200
Saturation Current: 22 A
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: High Power Choke

Техническая документация

Datasheet
pdf, 595 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.