VP1-0076-R, Power Inductors - SMD 4.9uH 1.06A 0.145ohms
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
883 шт., срок 4-7 недель
2 200 руб.
от 10 шт. —
1 720 руб.
от 25 шт. —
1 540 руб.
от 100 шт. —
1 330.93 руб.
1 шт.
на сумму 2 200 руб.
Плати частями
от 550 руб. × 4 платежа
от 550 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
VERSA-PAC® (VP) Inductors & Transformers Eaton VERSA-PAC® (VP) Inductors and Transformers feature high power density and are available in five surface-mount, low-profile packages. The devices offer low radiated noise and six tightly coupled windings, which provide more than 500 usable inductor and transformer configurations. Power options range from 1W to 70W while the frequency ranges to more than 1MHz. The series offers 500VAC isolation, -40°C to +125°C operating temperature range, and a ferrite core material. Eaton VERSA-PAC inductors and transformers are ideal for a variety of applications, including automotive electronics, telematics, GPS, LED lighting, LCD displays, and portable media devices.
Технические параметры
Brand: | Coiltronics/Eaton |
Core Material: | Ferrite |
Core Type: | Wirewound |
Factory Pack Quantity: | 600 |
Inductance: | 4.9 uH |
Manufacturer: | Eaton |
Maximum DC Current: | 850 mA |
Maximum DC Resistance: | 145 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Saturation Current: | 1.06 A |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 20% |
Type: | Inductors/Transformers |
Core Material | Ferrite |
DC Current | 850(TYP)(mA) |
DC Resistance | 0.145(ohm) |
Failure Rate | Not Required |
Inductance | 4.9(uH) |
Military Standard | Not Required |
Number of Terminals | 12 |
Operating Temp Range | -40C to 125C |
Packaging | Tape and Reel |
Product Depth (mm) | 13(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 6.2(mm) |
Product Length (mm) | 12.9(mm) |
Rad Hardened | No |
Technology | Wirewound |
Tolerance (+ or -) | 20% |
Type | Power |
Вес, г | 2.667 |
Техническая документация
Datasheet VPH5-0083-R
pdf, 1448 КБ
Документация
pdf, 1368 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.