VPH2-0116-R, Power Inductors - SMD 11.6uH 0.99A 0.159ohms
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
471 шт., срок 4-7 недель
1 670 руб.
от 10 шт. —
1 390 руб.
от 25 шт. —
1 290 руб.
от 300 шт. —
1 123.25 руб.
1 шт.
на сумму 1 670 руб.
Плати частями
от 419 руб. × 4 платежа
от 419 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
VERSA-PAC® (VP) Inductors & Transformers Eaton VERSA-PAC® (VP) Inductors and Transformers feature high power density and are available in five surface-mount, low-profile packages. The devices offer low radiated noise and six tightly coupled windings, which provide more than 500 usable inductor and transformer configurations. Power options range from 1W to 70W while the frequency ranges to more than 1MHz. The series offers 500VAC isolation, -40°C to +125°C operating temperature range, and a ferrite core material. Eaton VERSA-PAC inductors and transformers are ideal for a variety of applications, including automotive electronics, telematics, GPS, LED lighting, LCD displays, and portable media devices.
Технические параметры
Brand: | Coiltronics/Eaton |
Core Material: | Ferrite |
Core Type: | Wirewound |
Factory Pack Quantity: | 300 |
Inductance: | 11.6 uH |
Manufacturer: | Eaton |
Maximum DC Current: | 950 mA |
Maximum DC Resistance: | 159 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Saturation Current: | 990 mA |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 20% |
Type: | Inductors/Transformers |
Category | Inductors, Coils, Chokes |
Current | 950mA |
DC Resistance (DCR) | 159 mOhm Max |
Family | Arrays, Signal Transformers |
Height | 0.307"(7.80mm) |
Inductance - Connected In Parallel | 11.6µH |
Inductance - Connected In Series | 417.6µH |
Mounting Type | Surface Mount |
Number of Coils | 6 |
Online Catalog | VERSA-PAC® Series |
Other Names | 513-1672-1 |
Package / Case | 12-SMD |
Packaging | Cut Tape(CT) |
PCN Assembly/Origin | Multiple Devices 31/Aug/2013Coiltronics Magnetics Facility 31/Aug/2013 |
Product Training Modules | SEPIC Converter |
Series | VERSA-PAC® |
Shielding | Unshielded |
Size / Dimension | 0.642" L x 0.661" W(16.30mm x 16.80mm) |
Standard Package | 1 |
Tolerance | ±20% |
Вес, г | 5 |
Техническая документация
Datasheet VPH5-0083-R
pdf, 1448 КБ
Документация
pdf, 1368 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.