13-000301, Micro TCA Connectors FEM CRIMP CONTACT 14-12 AWG

13-000301, Micro TCA Connectors FEM CRIMP CONTACT 14-12 AWG
Изображения служат только для ознакомления,
см. техническую документацию
1 240 руб.
от 10 шт.1 020 руб.
1 шт. на сумму 1 240 руб.
Плати частями
от 310 руб. × 4 платежа
Номенклатурный номер: 8005204730
Артикул: 13-000301
Бренд: Amphenol

Описание

Connectors\Card Edge Connectors\Micro TCA Connectors
MicroTCA Power Module Input Connectors Amphenol CONEC 7W2 MicroTCA Power Module Input Connectors are based on the PICMG standards developed to meet MicroTCA specifications. The series is ideal for power supplies with -48V and -60V inputs. These combination D-sub connectors feature two high-current contacts rated at 24A per pin and two signal contacts in conventional D-sub housing. The high-precision, screw-machined contacts are made with high-quality copper alloy materials and Au/Ni plating rated up to 200 mating cycles with significant power reserves. Amphenol CONEC 7W2 MicroTCA Power Module Input Connectors are ideal for telecommunications and industrial applications.

Технические параметры

Brand: Amphenol CONEC
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: 100
Manufacturer: Amphenol
Packaging: Bulk
Product Category: Micro TCA Connectors
Product Type: Micro TCA Connectors
Subcategory: Card Edge Connectors

Техническая документация

Datasheet
pdf, 1008 КБ