17-200281, USB Cables / IEEE 1394 Cables USB Patch Cord 2M Typ A Ind-Typ A Ind

17-200281, USB Cables / IEEE 1394 Cables USB Patch Cord 2M Typ A Ind-Typ A Ind
Изображения служат только для ознакомления,
см. техническую документацию
6 720 руб.
от 10 шт.5 240 руб.
от 25 шт.5 010 руб.
1 шт. на сумму 6 720 руб.
Плати частями
от 1 680 руб. × 4 платежа
Номенклатурный номер: 8005205364
Артикул: 17-200281
Бренд: Amphenol

Описание

Connectors\Cable Assemblies\USB Cables / IEEE 1394 Cables
IP67 Rated Industrial USB 2.0 Connectors Amphenol CONEC IP67 Rated Industrial USB 2.0 Connectors are a bayonet locking series for harsh environments. These water-resistant con nec tors are designed to USB 2.0 spec i fi ca tions and have an IP67 rating when a mating connector is inserted or when covered with a secured protective cap. The housing can be mounted on the front or rear side of enclo sure pan els with thick ness up to 3.2mm. The Amphenol CONEC IP67 Rated Industrial USB 2.0 Connector System includes standard plastic bayonet locking types, metal designs with M28 threads, and patch cords. Applications include harsh environments, machine tools, automation, automotive, and mass transportation.

Технические параметры

Brand: Amphenol CONEC
Cable Length: 2 m
Connector End A: USB Type A
Connector End B: USB Type A
Current Rating: 1.5 A
Factory Pack Quantity: 1
Gender: Male/Male
IP Rating: IP67
Jacket Colour: Black
Manufacturer: Amphenol
Product Category: USB Cables/IEEE 1394 Cables
Product Type: USB Cables/IEEE 1394 Cables
Product: USB Cables
Subcategory: Cable Assemblies
Type: USB 2
Voltage Rating: 500 VAC
Wire Gauge - AWG: 28 AWG, 24 AWG
Вес, г 111