17-200321, USB Connectors USB ADAPTOR

17-200321, USB Connectors USB ADAPTOR
Изображения служат только для ознакомления,
см. техническую документацию
5 460 руб.
от 10 шт.4 550 руб.
1 шт. на сумму 5 460 руб.
Плати частями
от 1 365 руб. × 4 платежа
Номенклатурный номер: 8005205366
Артикул: 17-200321
Бренд: Amphenol

Описание

Connectors\USB Connectors
IP67 Rated Industrial USB 2.0 Connectors Amphenol CONEC IP67 Rated Industrial USB 2.0 Connectors are a bayonet locking series for harsh environments. These water-resistant con nec tors are designed to USB 2.0 spec i fi ca tions and have an IP67 rating when a mating connector is inserted or when covered with a secured protective cap. The housing can be mounted on the front or rear side of enclo sure pan els with thick ness up to 3.2mm. The Amphenol CONEC IP67 Rated Industrial USB 2.0 Connector System includes standard plastic bayonet locking types, metal designs with M28 threads, and patch cords. Applications include harsh environments, machine tools, automation, automotive, and mass transportation.

Технические параметры

Brand: Amphenol CONEC
Connector Type: USB Type A Receptacle Kit
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: 10
Gender: Female/Female
IP Rating: IP67
Manufacturer: Amphenol
Mounting Angle: Straight
Mounting Style: Panel Mount
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Connectors
Standard: USB
Subcategory: USB Connectors
Type: Type A to Type A
Вес, г 96