17-210151, USB Connectors USB 2.0 Type A IP67 PNL RCP w/PCB DieCst

17-210151, USB Connectors USB 2.0 Type A IP67 PNL RCP w/PCB DieCst
Изображения служат только для ознакомления,
см. техническую документацию
6 730 руб.
1 шт. на сумму 6 730 руб.
Плати частями
от 1 684 руб. × 4 платежа
Номенклатурный номер: 8005205387
Артикул: 17-210151
Бренд: Amphenol

Описание

Connectors\USB Connectors
IP67 Rated Industrial USB 2.0 Connectors Amphenol CONEC IP67 Rated Industrial USB 2.0 Connectors are a bayonet locking series for harsh environments. These water-resistant con nec tors are designed to USB 2.0 spec i fi ca tions and have an IP67 rating when a mating connector is inserted or when covered with a secured protective cap. The housing can be mounted on the front or rear side of enclo sure pan els with thick ness up to 3.2mm. The Amphenol CONEC IP67 Rated Industrial USB 2.0 Connector System includes standard plastic bayonet locking types, metal designs with M28 threads, and patch cords. Applications include harsh environments, machine tools, automation, automotive, and mass transportation.

Технические параметры

Brand: Amphenol CONEC
Color: Black
Connector Type: USB Type A Receptacle
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: 10
Features: PCB version
Flammability Rating: UL 94 V-0
Gender: Receptacle(Female)
Insulation Resistance: 1000 MOhms
IP Rating: IP67
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Ports: 1 Port
Packaging: Bulk
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Connectors
Shell Plating: Nickel
Standard: USB 2
Subcategory: USB Connectors
Voltage Rating: 30 V
Вес, г 67

Техническая документация

Datasheet
pdf, 463 КБ