490107671612S, Ribbon Cables / IDC Cables Pre-pressed REDFIT IDC SKEDD Connector

15 шт., срок 4-7 недель
2 790 руб.
от 10 шт.2 340 руб.
1 шт. на сумму 2 790 руб.
Плати частями
от 699 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005209930
Артикул: 490107671612S
Бренд: Wurth Elektronik

Описание

Connectors\Cable Assemblies\Ribbon Cables / IDC Cables
REDFIT IDC SKEDD Connector Würth Elektronik REDFIT IDC SKEDD Connector is a solderless reversible direct plug-in connector with SKEDD technology and insulation displacement connection. The SKEDD contacts are plugged directly into the plated through-holes of a PCB. This design eliminates a complete part and a potential error source. Würth Elektronik REDFIT IDC SKEDD Connector provides space savings and higher process reliability.

Технические параметры

Application: Wire-to-Board
Brand: Wurth Elektronik
Contact Gender: Pin(Male)
Contact Plating: Gold
Factory Pack Quantity: 1
Housing Colour: Black
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 16 Position
Number of Rows: 2 Row
Packaging: Tube
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Connectors
Subcategory: Headers & Wire Housings
Termination Style: IDC
Type: Ribbon Cable
Wire Gauge: 28 AWG
Вес, г 11

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.