62200821121, Headers & Wire Housings WR-PHD 1.27mm Hdr 8P Dual Str Gold

Фото 1/2 62200821121, Headers & Wire Housings WR-PHD 1.27mm Hdr 8P Dual Str Gold
Изображения служат только для ознакомления,
см. техническую документацию
468 шт., срок 4-7 недель
360 руб.
от 10 шт.280 руб.
от 25 шт.234 руб.
от 50 шт.190.71 руб.
1 шт. на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005210360
Артикул: 62200821121
Бренд: Wurth Elektronik

Описание

Connectors\Headers & Wire Housings
Components for Battery Chargers W rth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Технические параметры

Application: Wire-to-Board
Brand: Wurth Elektronik
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyamide(PA)
Insulation Resistance: 1 GOhms
Manufacturer: Wurth Elektronik
Mating Post Length: 3.8 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 8 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 1.27 mm
Subcategory: Headers & Wire Housings
Termination Post Length: 2.3 mm
Termination Style: Solder Pin
Type: Pin Strip
Voltage Rating: 50 V
Body Orientation Straight
Connector System Board to Board
Contact Material Copper Alloy
Current Rating 1.0A
Mounting Type Through Hole
Number of Contacts 8
Number of Rows 2
Pitch 1.27mm
Series WR-PHD
Shrouded/Unshrouded Unshrouded
Termination Method Solder
Voltage Rating 50 V
Вес, г 0.11

Техническая документация

Datasheet
pdf, 508 КБ
Datasheet
pdf, 508 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.