62401221622, Headers & Wire Housings WR-WTB 2mmMale Dual 12Pin VrtShrd PosLkg

62401221622, Headers & Wire Housings WR-WTB 2mmMale Dual 12Pin VrtShrd PosLkg
Изображения служат только для ознакомления,
см. техническую документацию
136 шт., срок 4-7 недель
880 руб.
от 10 шт.720 руб.
от 35 шт.673 руб.
от 105 шт.574.50 руб.
1 шт. на сумму 880 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005210373
Артикул: 62401221622
Бренд: Wurth Elektronik

Описание

Connectors\Headers & Wire Housings
Components for AC Power Tools Less Than 1kW W rth Elektronik Components for AC Power Tools Less Than 1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions in electronic components, electromechanical components, and wireless connectivity and sensors.

Технические параметры

Application: Wire-to-Board
Brand: Wurth Elektronik
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 3 A
Factory Pack Quantity: 35
Flammability Rating: UL 94 V-0
Housing Colour: White
Housing Material: Polybutylene Terephthalate(PBT)
Insulation Resistance: 1 GOhms
Latching Type: Positive Lock
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 12 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 5 mm
Subcategory: Headers & Wire Housings
Termination Post Length: 3.2 mm
Termination Style: Solder Pin
Type: Shrouded
Voltage Rating: 250 V
Вес, г 1

Техническая документация

Datasheet
pdf, 885 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.