624036213322, Headers & Wire Housings WR-WTB 2mm FemlDual 36Pin TrmHsng PosLkg
![Фото 1/3 624036213322, Headers & Wire Housings WR-WTB 2mm FemlDual 36Pin TrmHsng PosLkg](https://static.chipdip.ru/lib/339/DOC043339238.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/104/DOC047104395.jpg)
![](https://static.chipdip.ru/lib/244/DOC047244162.jpg)
1 шт., срок 4-7 недель
680 руб.
1 шт.
на сумму 680 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Components for AC Power Tools Less Than 1kW W rth Elektronik Components for AC Power Tools Less Than 1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions in electronic components, electromechanical components, and wireless connectivity and sensors.
Технические параметры
Application: | Wire-to-Board |
Brand: | Wurth Elektronik |
Contact Gender: | Socket(Female) |
Contact Type: | Socket |
Factory Pack Quantity: | 250 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | White |
Housing Gender: | Female |
Housing Material: | Nylon |
Insulation Resistance: | 1 GOhms |
Latching Type: | Positive Lock |
Manufacturer: | Wurth Elektronik |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 36 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Row Spacing: | 5 mm |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Type: | Receptacle Housings |
Body Orientation | Straight |
Gender | Female |
Number of Contacts | 36 |
Number of Rows | 2 |
Pitch | 2mm |
Series | WR-WTB |
Вес, г | 2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.