64901421122, Headers & Wire Housings WR-MPC4 4.20mm Male 14Pin Dual Vrtcl Hdr
![64901421122, Headers & Wire Housings WR-MPC4 4.20mm Male 14Pin Dual Vrtcl Hdr](https://static.chipdip.ru/lib/340/DOC043340380.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
56 шт., срок 4-7 недель
430 руб.
от 10 шт. —
400 руб.
от 50 шт. —
349 руб.
1 шт.
на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Headers & Wire Housings
Components for AC Power Tools Less Than 1kW W rth Elektronik Components for AC Power Tools Less Than 1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions in electronic components, electromechanical components, and wireless connectivity and sensors.
Технические параметры
Application: | Wire-to-Board |
Brand: | Wurth Elektronik |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Current Rating: | 6 A |
Factory Pack Quantity: | 80 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | White |
Housing Material: | Nylon |
Insulation Resistance: | 1 GOhms |
Latching Type: | Unlatched |
Manufacturer: | Wurth Elektronik |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 14 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Pitch: | 4.2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 4.2 mm |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.5 mm |
Termination Style: | Solder Pin |
Type: | Shrouded |
Voltage Rating: | 600 V |
Color | White |
Connector Type | Header, Shrouded |
Contact Finish | Tin |
Contact Finish Thickness | - |
Contact Mating Length | - |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Fastening Type | Locking Ramp |
Features | - |
Manufacturer | Wurth Electronics Inc |
Mounting Type | Through Hole |
Number of Positions | 14 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Packaging | Tray |
Part Status | Active |
Pitch | 0.165"(4.20mm) |
Row Spacing | 0.165"(4.20mm) |
Series | WR-MPC4 |
Standard Package | 80 |
Termination | Solder |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 637 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.