649024221732, Headers & Wire Housings WR-MPC4 4.2mmMale Dl 24Pin Vrtcl Mng Pegs

649024221732, Headers & Wire Housings WR-MPC4 4.2mmMale Dl 24Pin Vrtcl Mng Pegs
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 4-7 недель
520 руб.
от 10 шт.480 руб.
1 шт. на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005210564
Артикул: 649024221732
Бренд: Wurth Elektronik

Описание

Connectors\Headers & Wire Housings
Components for AC Power Tools Less Than 1kW W rth Elektronik Components for AC Power Tools Less Than 1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions in electronic components, electromechanical components, and wireless connectivity and sensors.

Технические параметры

Application: Wire-to-Board
Brand: Wurth Elektronik
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 6 A
Factory Pack Quantity: 40
Flammability Rating: UL 94 V-0
Housing Colour: White
Housing Material: Nylon
Insulation Resistance: 1 GOhms
Latching Type: Unlatched
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 24 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 4.2 mm
Subcategory: Headers & Wire Housings
Termination Post Length: 3.5 mm
Termination Style: Solder Pin
Type: Shrouded
Voltage Rating: 600 V
Вес, г 5

Техническая документация

Datasheet 649024221732
pdf, 264 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.