653104131822, Headers & Wire Housings WR-WTB 1.25mm Male 4PinSMT HztlShrouded

653104131822, Headers & Wire Housings WR-WTB 1.25mm Male 4PinSMT HztlShrouded
Изображения служат только для ознакомления,
см. техническую документацию
3049 шт., срок 4-7 недель
610 руб.
от 10 шт.490 руб.
от 25 шт.473 руб.
от 50 шт.422.21 руб.
1 шт. на сумму 610 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005210582
Артикул: 653104131822
Бренд: Wurth Elektronik

Описание

Connectors\Headers & Wire Housings
Components for AC Power Tools Less Than 1kW W rth Elektronik Components for AC Power Tools Less Than 1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions in electronic components, electromechanical components, and wireless connectivity and sensors.

Технические параметры

Application: Wire-to-Board
Brand: Wurth Elektronik
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 1 A
Factory Pack Quantity: 1500
Flammability Rating: UL 94 V-0
Housing Colour: White
Housing Material: Nylon
Insulation Resistance: 100 MOhms
Latching Type: Unlatched
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Positions: 4 Position
Number of Rows: 1 Row
Pitch: 1.25 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Shrouded
Voltage Rating: 125 V
Вес, г 0.46

Техническая документация

Datasheet
pdf, 762 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.