661010151922, Headers & Wire Housings WR-WTB 50V SR FML RA IDC 2.54MM

661010151922, Headers & Wire Housings WR-WTB 50V SR FML RA IDC 2.54MM
Изображения служат только для ознакомления,
см. техническую документацию
64 шт., срок 4-7 недель
570 руб.
от 20 шт.490 руб.
1 шт. на сумму 570 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005210711
Артикул: 661010151922
Бренд: Wurth Elektronik

Описание

Connectors\Headers & Wire Housings
Components for AC Power Tools Less Than 1kW W rth Elektronik Components for AC Power Tools Less Than 1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions in electronic components, electromechanical components, and wireless connectivity and sensors.

Технические параметры

Brand: Wurth Elektronik
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 3 A
Factory Pack Quantity: 20
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 10 Position
Number of Rows: 1 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: IDC
Type: Receptacle
Voltage Rating: 50 VAC
Вес, г 15

Техническая документация

Datasheet
pdf, 657 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.