662002230822, Headers & Wire Housings WR-MPC3 3mmMale Dual 2Pin SMT Angled THT
![662002230822, Headers & Wire Housings WR-MPC3 3mmMale Dual 2Pin SMT Angled THT](https://static.chipdip.ru/lib/339/DOC043339199.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
156 шт., срок 4-7 недель
410 руб.
от 10 шт. —
380 руб.
от 50 шт. —
331 руб.
от 91 шт. —
289.15 руб.
1 шт.
на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Headers & Wire Housings
Components for AC Power Tools Less Than 1kW W rth Elektronik Components for AC Power Tools Less Than 1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions in electronic components, electromechanical components, and wireless connectivity and sensors.
Технические параметры
Application: | Wire-to-Board |
Brand: | Wurth Elektronik |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Current Rating: | 5 A |
Factory Pack Quantity: | 91 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | Black |
Housing Material: | Liquid Crystal Polymer(LCP) |
Insulation Resistance: | 1 GOhms |
Latching Type: | Unlatched |
Manufacturer: | Wurth Elektronik |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | SMD/SMT |
Number of Positions: | 2 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 3 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Type: | Shrouded |
Voltage Rating: | 250 V |
Applications | - |
Connector Type | Header |
Contact Finish - Mating | Tin |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | - |
Contact Finish Thickness - Post | - |
Contact Length - Mating | - |
Contact Length - Post | - |
Contact Material | Copper Alloy |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating | 5A |
Fastening Type | Locking Ramp |
Features | Board Lock |
Ingress Protection | - |
Insulation Color | Black |
Insulation Height | 0.290"(7.37mm) |
Insulation Material | Liquid Crystal Polymer(LCP) |
Manufacturer | Wurth Electronics Inc. |
Mated Stacking Heights | - |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Surface Mount, Right Angle |
Number of Positions | 2 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Operating Temperature | -40В°C ~ 105В°C |
Overall Contact Length | - |
Packaging | Tray |
Part Status | Active |
Pitch - Mating | - |
Row Spacing - Mating | 0.118"(3.00mm) |
Series | WR-MPC3 |
Shrouding | Shrouded-4 Wall |
Standard Package | 91 |
Style | Board to Cable/Wire |
Termination | Solder |
Voltage Rating | 250V |
Вес, г | 8 |
Техническая документация
Datasheet 662010230822
pdf, 696 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.