662004235922, Headers & Wire Housings WR-MPC3 3mmMale Dual 4Pin SMT VerticalTHT

662004235922, Headers & Wire Housings WR-MPC3 3mmMale Dual 4Pin SMT VerticalTHT
Изображения служат только для ознакомления,
см. техническую документацию
80 шт., срок 4-7 недель
380 руб.
от 25 шт.340 руб.
от 50 шт.315 руб.
1 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005210732
Артикул: 662004235922
Бренд: Wurth Elektronik

Описание

Connectors\Headers & Wire Housings
Components for AC Power Tools Less Than 1kW W rth Elektronik Components for AC Power Tools Less Than 1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions in electronic components, electromechanical components, and wireless connectivity and sensors.

Технические параметры

Application: Wire-to-Board
Brand: Wurth Elektronik
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 5 A
Factory Pack Quantity: 63
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 1 GOhms
Latching Type: Unlatched
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 4 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 3 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 3 mm
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Shrouded
Voltage Rating: 250 V
Вес, г 10

Техническая документация

Datasheet 662004235922
pdf, 731 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.