662010013322, Headers & Wire Housings WR-MPC3 3mmFeml Sngl 10Pin Receptcl Hsng

662010013322, Headers & Wire Housings WR-MPC3 3mmFeml Sngl 10Pin Receptcl Hsng
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 4-7 недель
390 руб.
1 шт. на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005210753
Артикул: 662010013322
Бренд: Wurth Elektronik

Описание

Connectors\Headers & Wire Housings
Components for AC Power Tools Less Than 1kW W rth Elektronik Components for AC Power Tools Less Than 1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions in electronic components, electromechanical components, and wireless connectivity and sensors.

Технические параметры

Application: Wire-to-Board
Brand: Wurth Elektronik
Contact Gender: Socket(Female)
Contact Type: Socket
Factory Pack Quantity: 100
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Female
Housing Material: Nylon
Insulation Resistance: 1 GOhms
Latching Type: Latched
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 10 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 3 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Type: Receptacle Housings
Voltage Rating: 250 V
Вес, г 1

Техническая документация

Datasheet
pdf, 204 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.