665102131822, Headers & Wire Housings WR-WTB SMT Male 1mm Shrouded Hztl2P

665102131822, Headers & Wire Housings WR-WTB SMT Male 1mm Shrouded Hztl2P
Изображения служат только для ознакомления,
см. техническую документацию
35828 шт., срок 4-7 недель
200 руб.
от 10 шт.190 руб.
от 50 шт.176 руб.
от 100 шт.158.40 руб.
1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005210811
Артикул: 665102131822
Бренд: Wurth Elektronik

Описание

Connectors\Headers & Wire Housings
Components for AC Power Tools Less Than 1kW W rth Elektronik Components for AC Power Tools Less Than 1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions in electronic components, electromechanical components, and wireless connectivity and sensors.

Технические параметры

Application: Wire-to-Board
Brand: Wurth Elektronik
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 1 A
Factory Pack Quantity: 1500
Flammability Rating: UL 94 V-0
Housing Colour: Beige
Housing Material: Polyamide(PA)
Insulation Resistance: 100 MOhms
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Positions: 2 Position
Number of Rows: 1 Row
Pitch: 1 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Shrouded
Voltage Rating: 50 V
Вес, г 0.03

Техническая документация

Datasheet
pdf, 606 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.