690367180872, Headers & Wire Housings WR-MM 1.27mm Female 8Pin w/oLtch/Plztn

Фото 1/2 690367180872, Headers & Wire Housings WR-MM 1.27mm Female 8Pin w/oLtch/Plztn
Изображения служат только для ознакомления,
см. техническую документацию
1662 шт., срок 4-7 недель
210 руб.
от 10 шт.200 руб.
от 47 шт.189 руб.
от 94 шт.170.42 руб.
1 шт. на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005211147
Артикул: 690367180872
Бренд: Wurth Elektronik

Описание

Connectors\Headers & Wire Housings
Components for AC Power Tools Less Than 1kW W rth Elektronik Components for AC Power Tools Less Than 1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions in electronic components, electromechanical components, and wireless connectivity and sensors.

Технические параметры

Application: Wire-to-Board
Brand: Wurth Elektronik
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 1.5 A
Factory Pack Quantity: 47
Flammability Rating: UL 94 V-0
Housing Colour: Red
Housing Material: Polybutylene Terephthalate(PBT)
Insulation Resistance: 1 GOhms
Latching Type: Unlatched
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 8 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Subcategory: Headers & Wire Housings
Termination Post Length: 3.1 mm
Termination Style: Solder Pin
Type: Ribbon Cable
Voltage Rating: 100 V
Body Orientation Straight
Contact Material Bronze
Current Rating 1.5A
Mounting Type Through Hole
Number of Contacts 8
Number of Rows 2
Pitch 1.27 mm, 2.54mm
Series 6903
Termination Method Solder
Type Board to Board
Voltage Rating 100 V
Вес, г 0.39

Техническая документация

Datasheet 690367180872
pdf, 350 КБ
Datasheet 690367182072
pdf, 350 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.