690367292476, Headers & Wire Housings WR-MM FMLCONN w/Ltch 24P SMT w/Plztn

690367292476, Headers & Wire Housings WR-MM FMLCONN w/Ltch 24P SMT w/Plztn
Изображения служат только для ознакомления,
см. техническую документацию
637 шт., срок 4-7 недель
800 руб.
от 10 шт.720 руб.
от 50 шт.656 руб.
от 100 шт.586.47 руб.
1 шт. на сумму 800 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005211166
Артикул: 690367292476
Бренд: Wurth Elektronik

Описание

Connectors\Headers & Wire Housings
Components for AC Power Tools Less Than 1kW W rth Elektronik Components for AC Power Tools Less Than 1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions in electronic components, electromechanical components, and wireless connectivity and sensors.

Технические параметры

Application: Wire-to-Board
Brand: Wurth Elektronik
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 1.5 A
Factory Pack Quantity: 800
Flammability Rating: UL 94 V-0
Housing Colour: Red
Housing Material: Polyamide(PA)
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 24 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 1.5 mm
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Ribbon Cable
Вес, г 2

Техническая документация

Datasheet
pdf, 447 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.