690368170472, Headers & Wire Housings WR-MM 1.27mm FmlAgld 4Pin w/oLtch w/Plztn

690368170472, Headers & Wire Housings WR-MM 1.27mm FmlAgld 4Pin w/oLtch w/Plztn
Изображения служат только для ознакомления,
см. техническую документацию
271 шт., срок 4-7 недель
160 руб.
от 10 шт.150 руб.
от 50 шт.135 руб.
от 82 шт.126.79 руб.
1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005211168
Артикул: 690368170472
Бренд: Wurth Elektronik

Описание

Connectors\Headers & Wire Housings
Components for AC Power Tools Less Than 1kW W rth Elektronik Components for AC Power Tools Less Than 1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions in electronic components, electromechanical components, and wireless connectivity and sensors.

Технические параметры

Application: Wire-to-Board
Brand: Wurth Elektronik
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 1.5 A
Factory Pack Quantity: 82
Flammability Rating: UL 94 V-0
Housing Colour: Red
Housing Material: Polybutylene Terephthalate(PBT)
Insulation Resistance: 1 GOhms
Latching Type: Unlatched
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Kinked Pin
Number of Positions: 4 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Subcategory: Headers & Wire Housings
Termination Post Length: 3.1 mm
Termination Style: Solder Pin
Type: Ribbon Cable
Voltage Rating: 100 V
Вес, г 290

Техническая документация

Datasheet
pdf, 347 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.