691312410002, Headers & Wire Housings WR-TBL 300VAC 20A 2P Right Angle

691312410002, Headers & Wire Housings WR-TBL 300VAC 20A 2P Right Angle
Изображения служат только для ознакомления,
см. техническую документацию
480 шт., срок 4-7 недель
170 руб.
от 10 шт.150 руб.
от 50 шт.123 руб.
от 100 шт.107.24 руб.
1 шт. на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005211323
Артикул: 691312410002
Бренд: Wurth Elektronik

Описание

Connectors\Headers & Wire Housings
WR-TBL Terminal Blocks W rth Elektronik WR-TBL Terminal Blocks adhere to some of the highest quality standards, making them ideal for many applications. These applications range from industrial and control to security systems, automation, and more. Numerous configurations can be developed for specific applications. Many clamping technologies for fixed-mount and pluggable connectors are available from W rth Elektronik. Screw clamp terminal blocks include the following systems: wire protector, rising cage clamp, and excenter clamp. Screwless terminal blocks are available in spring clamp and push-in systems. Pluggable terminal blocks are available in screw, screwless, and IDC systems. Additional features include flanges, latches, hooks, and the possibility of reversed gender.

Технические параметры

Brand: Wurth Elektronik
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Current Rating: 20 A
Factory Pack Quantity: 500
Flammability Rating: UL 94 V-0
Housing Colour: Green
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 7.62 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 4 mm
Termination Style: Solder Pin
Type: Shrouded
Voltage Rating: 300 VAC
Вес, г 2

Техническая документация

Datasheet
pdf, 392 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.