74402800082, Power Inductors - SMD WE-TPC 2811 0.82uH 2A .053Ohm

Фото 1/2 74402800082, Power Inductors - SMD WE-TPC 2811 0.82uH 2A .053Ohm
Изображения служат только для ознакомления,
см. техническую документацию
1255 шт., срок 4-7 недель
410 руб.
от 50 шт.340 руб.
от 100 шт.313 руб.
от 500 шт.275.29 руб.
1 шт. на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005211900
Артикул: 74402800082
Бренд: Wurth Elektronik

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
WE-TPC 2828 Tiny Power Inductors for LED Drivers W rth Elektronik WE-TPC 2828 Tiny Power Inductors for LED Drivers offer an extremely flat power inductor with high current capability. The WE-TPC 2828 Tiny Power Inductors are available from 0.056µH up to 22µH and are tuned specially for converters that run with a high switching frequency. WE-TPC 2828 Tiny Power Inductors from W rth Elektronik feature an operating temperature of -40°C to +125°C.

Технические параметры

Application: Power
Brand: Wurth Elektronik
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: 1500
Inductance: 820 nH
Manufacturer: Wurth Elektronik
Maximum DC Current: 2.2 A
Maximum DC Resistance: 65 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package/Case: 2828
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 1.6 A
Self Resonant Frequency: 180 MHz
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 35%
Type: Power Inductor
Core Material Ferrite
Inductance 0.82 μH
Inductor Construction Wire-Wound
Maximum DC Current 2A
Maximum DC Resistance 65mΩ
Maximum Operating Temperature +125°C
Maximum Self Resonant Frequency 180MHz
Minimum Operating Temperature -40°C
Package/Case 2811
Series WE-TPC
Shielded Yes
Tolerance ±35%
Вес, г 0.03

Техническая документация

Datasheet
pdf, 644 КБ
Datasheet
pdf, 3212 КБ
Datasheet
pdf, 1029 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.