74404043150A, Power Inductors - SMD WE-LQS 15uH 1.45A DCR=132mOhms AEC-Q200

Фото 1/3 74404043150A, Power Inductors - SMD WE-LQS 15uH 1.45A DCR=132mOhms AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
23045 шт., срок 4-7 недель
180 руб.
от 50 шт.150 руб.
от 100 шт.107 руб.
от 1000 шт.83.55 руб.
1 шт. на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005211984
Артикул: 74404043150A
Бренд: Wurth Elektronik

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
WE-LQS SMD Single Coil Power Inductors W rth Elektronik WE-LQS SMD Single Coil Power Inductors are semi-screened storage inductors for DC/DC switch regulators in a WE-LQ design. The wire windings of these WE-LQS inductors are bonded with a ferrite epoxy mixture on a special ferrite core. This series offers high Q at high frequencies, low DC-resistance, and industrial operating temperatures of -40°C to +125°C. W rth WE-LQS SMD Inductors can be used in high vibration environments. Other applications include integrated DC/DC converters, switching controllers that require high efficiency, portable power, laptops, and more.

Технические параметры

Application: Power
Brand: Wurth Elektronik
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: 3000
Inductance: 15 uH
Manufacturer: Wurth Elektronik
Maximum DC Current: 1.45 A
Maximum DC Resistance: 132 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package/Case: 4 mm x 4 mm
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Qualification: AEC-Q200
Saturation Current: 840 mA
Self Resonant Frequency: 33 MHz
Shielding: Semi-Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: Power Inductor
Inductance 15 μH
Inductor Construction Wire-Wound
Maximum DC Current 1.45A
Maximum DC Resistance 132mΩ
Maximum Operating Temperature +125°C
Maximum Self Resonant Frequency 33MHz
Minimum Operating Temperature -40°C
Package/Case 4025
Series WE-LQS
Shielded Yes
Tolerance ±20%
Вес, г 0.14

Техническая документация

Datasheet
pdf, 504 КБ
Datasheet
pdf, 3212 КБ
Datasheet 74404043150A
pdf, 299 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.