74404084022, Power Inductors - SMD WE-LQS 2.2uH 5.15A DCR=12mOhms AEC-Q200

74404084022, Power Inductors - SMD WE-LQS 2.2uH 5.15A DCR=12mOhms AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
426 шт., срок 4-7 недель
360 руб.
от 250 шт.290 руб.
1 шт. на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005212039
Артикул: 74404084022
Бренд: Wurth Elektronik

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
WE-LQS SMD Single Coil Power Inductors W rth Elektronik WE-LQS SMD Single Coil Power Inductors are semi-screened storage inductors for DC/DC switch regulators in a WE-LQ design. The wire windings of these WE-LQS inductors are bonded with a ferrite epoxy mixture on a special ferrite core. This series offers high Q at high frequencies, low DC-resistance, and industrial operating temperatures of -40°C to +125°C. W rth WE-LQS SMD Inductors can be used in high vibration environments. Other applications include integrated DC/DC converters, switching controllers that require high efficiency, portable power, laptops, and more.

Технические параметры

Application: Power
Brand: Wurth Elektronik
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: 1000
Inductance: 2.2 uH
Manufacturer: Wurth Elektronik
Maximum DC Current: 5.15 A
Maximum DC Resistance: 12 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package/Case: 8 mm x 8 mm
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Qualification: AEC-Q200
Saturation Current: 7.8 A
Self Resonant Frequency: 41 MHz
Shielding: Semi-Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 30%
Type: Power Inductor
Вес, г 1

Техническая документация

Datasheet
pdf, 677 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.