7443782012082, Power Inductors - Leaded WE-HCFT 2012 8.2uH 20% 20.6A

7443782012082, Power Inductors - Leaded WE-HCFT 2012 8.2uH 20% 20.6A
Изображения служат только для ознакомления,
см. техническую документацию
124 шт., срок 4-7 недель
1 680 руб.
от 5 шт.1 390 руб.
от 10 шт.1 240 руб.
от 40 шт.972.36 руб.
1 шт. на сумму 1 680 руб.
Плати частями
от 420 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005212669
Артикул: 7443782012082
Бренд: Wurth Elektronik

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
High Current Inductors W rth Elektronik High Current Inductors are designed with better mechanical stability for better performance. WE-HCFT series are THT high current inductors that feature extremely low DCR, low core losses (MnZn), and up to 200% higher current capability than the WE-HCF 2815 series. The magnetically shielded WE-HCFT fixed inductors are available in round (2012 and 3533 package sizes) and flat wire (3521 and 3540 package sizes). The round version achieves comparable inductance values in a smaller package than the flat version. Typical applications include storage inductors for high-efficiency DC-DC converters, high-current power supplies, battery chargers, and solar inverters.

Технические параметры

Application: High Current
Brand: Wurth Elektronik
Core Material: Manganese Zinc(MnZn)Ferrite
Core Type: Wirewound
Factory Pack Quantity: 40
Inductance: 8.2 uH
Manufacturer: Wurth Elektronik
Maximum DC Current: 20.6 A
Maximum DC Resistance: 5 mOhms
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Tray
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Qualification: AEC-Q200
Saturation Current: 25.6 A
Self Resonant Frequency: 18 MHz
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Tolerance: 20%
Type: Wirewound
Вес, г 17

Техническая документация

Datasheet
pdf, 636 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.