744383230068, Power Inductors - SMD WE-MAPI 680nH 3.1A DCR=60mOhms AECQ200

744383230068, Power Inductors - SMD WE-MAPI 680nH 3.1A DCR=60mOhms AECQ200
Изображения служат только для ознакомления,
см. техническую документацию
1847 шт., срок 4-7 недель
340 руб.
от 10 шт.310 руб.
от 50 шт.286 руб.
от 100 шт.253.59 руб.
1 шт. на сумму 340 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005212679
Артикул: 744383230068
Бренд: Wurth Elektronik

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
WE-MAPI Miniature High Current Inductors W rth Elektronik WE-MAPI Miniature High Current Inductor is the smallest metal alloy inductor available on the market, measuring as small as 1.6mm x 1.6mm x 1.0mm. The WE-MAPI series offers a wide range of case sizes: 1610, 2010, 2506, 2508, 2510, 2512, 3010, 3012, 3020, and 4020. W rth Elektronik E-MAPI inductors are equipped with an iron alloy core material that allows a compact design with high current capabilities. This series was designed to also achieve low DCRs and high saturation currents for optimum performance in high switching frequency DC/DC converters (>1MHz). Other features include low acoustic noise, low leakage flux noise, and operating temperature range from -40 C to +125 C, which is suitable for industrial applications. These components have a rugged design with large soldering pads for high mechanical stability on the board. The WE-MAPI kits offer several part sizes and values to suit a variety of design needs.

Технические параметры

Application: Power
Brand: Wurth Elektronik
Case Code - in: 1008
Case Code - mm: 2520
Core Material: Iron Alloy
Core Type: Molded
Factory Pack Quantity: 3000
Inductance: 680 nH
Manufacturer: Wurth Elektronik
Maximum DC Current: 4.25 A
Maximum DC Resistance: 60 mOhms
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package/Case: 1008(2520 metric)
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Qualification: AEC-Q200
Saturation Current: 4.7 A
Self Resonant Frequency: 135 MHz
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 30%
Type: Wirewound
Вес, г 0.03

Техническая документация

Datasheet
pdf, 855 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.