744711005, Power Inductors - Leaded WE-SD Rod Core 10uH 5A 15.1mOhm

744711005, Power Inductors - Leaded WE-SD Rod Core 10uH 5A 15.1mOhm
Изображения служат только для ознакомления,
см. техническую документацию
2262 шт., срок 4-7 недель
560 руб.
от 10 шт.520 руб.
от 25 шт.508 руб.
от 50 шт.445.24 руб.
1 шт. на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8005212873
Артикул: 744711005
Бренд: Wurth Elektronik

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
WE-SD Rod Core Inductors W rth Elektronik WE-SD Rod Core Inductors offer inductance values up to 10µH with maximum current up to 15A and an extended operating temperature range of -40°C to +150°C. These inductors feature high mechanical stability and high saturation currents. They can be used as RF filters, filtering power amplifiers, and power supplies. W rth Elektronik WE-SD Rod Core Inductors are especially ideal for EMI filtering in motors and switching regulators. Typical applications include DC motors used in power tools, brushless motors, and white goods.

Технические параметры

Application: Power
Brand: Wurth Elektronik
Core Material: Ferrite
Core Type: Wirewound
Diameter: 5.9 mm
Factory Pack Quantity: 400
Inductance: 10 uH
Lead Spacing: 18.8 mm
Manufacturer: Wurth Elektronik
Maximum DC Current: 5 A
Maximum DC Resistance: 15.1 mOhms
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Tray
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Saturation Current: 12 A
Self Resonant Frequency: 50 MHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 10 kHz
Tolerance: 25%
Type: Rod Core Choke
Product Range WE-SD Series; Inductance
Вес, г 5

Техническая документация

Datasheet
pdf, 953 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.